
* Images are for reference only
LY E63B-CBEA-26-1-50-R33-Z
Extended
- Manufacturer
- OSRAM Opto Semicon
- MFR.Part #
- LY E63B-CBEA-26-1-50-R33-Z
- JLCPCB Part #
- C2830604
- Package
- PLCC-4(2.6x3)
- Description
- -40℃~+100℃ 2.2V 30° 50mA 587nm 594nm Discrete Diode Water Clear Yellow PLCC-4(2.6x3) LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$0.3181
50+
$0.2531
150+
$0.2253
500+
$0.1906
2000+
$0.1751
4000+
$0.1658
Related Products
Welcome back, may I help you?